RS PRO Type K Type K Thermocouple Air Temperature Probe, 110 mm Length, 4 mm Diameter, 750 °C Max, SYSCAL
- RS Stock No.:
- 343-0224
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.82
(exc. VAT)
€116.63
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.82 |
*price indicative
- RS Stock No.:
- 343-0224
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Air Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Type K Thermocouple | |
| Probe Length | 110mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 750°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Air Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Type K Thermocouple | ||
Probe Length 110mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 750°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Type K and T Air Probes
From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter, 750 °C Max
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter RSCAL
- RS PRO K Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO K Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO Centre Tapped Stainless steel perforated Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO Type K Immersion 110 mm Length 250 °C Max, SYSCAL
