Hanna Instruments NTC K-Type Temperature Probe, 1 m Length, 2 mm Diameter, 400 °C Max, RSCAL
- RS Stock No.:
- 460-4404
- Mfr. Part No.:
- FC766F/1
- Manufacturer:
- Hanna Instruments
Subtotal (1 unit)*
€154.23
(exc. VAT)
€189.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €154.23 |
*price indicative
- RS Stock No.:
- 460-4404
- Mfr. Part No.:
- FC766F/1
- Manufacturer:
- Hanna Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Type | K-Type | |
| Probe Length | 1m | |
| Probe Diameter | 2mm | |
| Maximum Temperature Measurement | 400°C | |
| Minimum Temperature Measurement | -40°C | |
| Cable Length | 1m | |
| Accuracy | ±0.5°C | |
| Connector Type | K-Type | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Type K-Type | ||
Probe Length 1m | ||
Probe Diameter 2mm | ||
Maximum Temperature Measurement 400°C | ||
Minimum Temperature Measurement -40°C | ||
Cable Length 1m | ||
Accuracy ±0.5°C | ||
Connector Type K-Type | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Wired K type thermocouple probes
''K'' type glass filament thermocouple probes.
Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.
No temperature loss up to 20 metres.
Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers
Five cable sizes available.
Related links
- Hanna Instruments NTC K-Type Temperature Probe 2 mm Diameter, 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 2 mm Diameter RSCAL
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max, RSCAL
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max, RSCAL
- Hanna Instruments NTC K-Type Temperature Probe 2 mm Diameter, 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 2 mm Diameter, 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max
