Testo NTC Temperature Probe, 90 °C Max, SYSCAL
- RS Stock No.:
- 810-6452
- Mfr. Part No.:
- 0613 1912
- Manufacturer:
- Testo
Subtotal (1 unit)*
€199.34
(exc. VAT)
€245.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.34 |
*price indicative
- RS Stock No.:
- 810-6452
- Mfr. Part No.:
- 0613 1912
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Temperature Scale | °C | |
| Maximum Temperature Measurement | 90°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.2m | |
| Standards/Approvals | PL, HU, FI, IT, DE, BE, NL, GB, SE, ES, CZ, ISO, DK, AT, FR, GR | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Temperature Scale °C | ||
Maximum Temperature Measurement 90°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.2m | ||
Standards/Approvals PL, HU, FI, IT, DE, BE, NL, GB, SE, ES, CZ, ISO, DK, AT, FR, GR | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Surface Temperature Probe, For Use With 720 Series, -50°C to +150°C - 0613 1912
Use this surface temperature probe from Testo with your thermometer to accurately measure the temperatures of flat surfaces in your laboratory and industrial environments. It has a wide temperature measurement range of -50°C to +150°C for use in harsh industrial environments. The glass-coated probe is resistant to heat and corrosion, making it suitable for use in heavy-duty environments like laboratories. Thanks to its fast reaction time of 35 seconds, you'll GET quick results. For greater ease of data collection and analysis, you can use this probe with measuring instruments and other accessories from the Testo 720 series.
Features & Benefits
• Measuring accuracy of up to +0.2°C to ensure precise results
• Ample cable length of 1.2m for a flexible reach
• Small probe shaft tip diameter of 6mm to fit into tight spaces
Applications
• Industrial maintenance
• Scientific research
• Food industry
• Medical testing facilities
Why is it important to measure surface temperatures in laboratories?
Surface temperatures are important because they are correlated with the viscosity, density and physical states of laboratory samples. Monitoring the surface temperature can help you ensure the quality of your samples.
Testo NTC Thermistor Temperature Probes & Accessories
Related links
- Testo NTC Temperature Probe, 90 °C Max
- Testo CTN Air Temperature Probe SYSCAL
- Testo CTN Immersion 150 °C Max, SYSCAL
- Testo NTC Sprung Thermocouple Strip Velcro Probe Temperature Probe 75 mm Diameter, 75 °C Max
- Testo NTC Fixed NTC Temperature Probe 15 mm Diameter, 50 °C Max
- Testo 150 °C Max, ±0.2°C Accuracy
- Testo NTC Perforated Fast Response Temperature Probe 5 mm Diameter, 120 °C Max
- Testo K Temperature Probe 1.5 mm Diameter SYSCAL
