Jumo 707075 Temperature Transmitter Analogue Input 24V dc, 75 °C, -25 °C
- RS Stock No.:
- 278-823
- Mfr. Part No.:
- 707075/8-29/053
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€542.24
(exc. VAT)
€666.96
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.24 |
*price indicative
- RS Stock No.:
- 278-823
- Mfr. Part No.:
- 707075/8-29/053
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analogue | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Series | 707075 | |
| Depth | 80mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IECE, RoHS, ISO 13849, DIN EN 61508 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analogue | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Series 707075 | ||
Depth 80mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IECE, RoHS, ISO 13849, DIN EN 61508 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Jumo Multifunctional four-wire transmitter is the solution for a wide range of applications in plant engineering due to galvanic isolation and customized linearization. This entry-level model has a width of only 17.5 mm so that it takes up little space in a control cabinet. It acquires sensor signals from RTD temperature probes in three-wire circuits. The transmitter supplies 0(4) to 20 mA as an output signal. The measuring input and the output signal are galvanically isolated from each other. A RS485 Modbus RTU interface is also available. In addition to ATEX and IECEx approval, the multifunctional transmitter has SIL 2/SIL 3 approval according to DIN EN 61508 and PL c/d according to ISO 13849. An operating hours counter is also included. The configuration of the transmitter with respect to probe type, connection technology of the probe, operating hours counter, measuring range (user configurable), and linearization is carried out by a setup program on the PC.
Connection to the PC is established via a USB interface which does not require additional auxiliary voltage
Using the USB interface, the min./max. process value that is acquired by the transmitter as well as the min./max
operating temperature can be extracted and the sensor wiring can be checked online
The operating status of the transmitter is indicated by a 3 colour LED
Related links
- Jumo 707075 Temperature Transmitter Analogue Input 24V dc -10 °C
- Jumo 707032 Temperature Transmitter Analogue Input 30V dc -25 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V -10 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V dc -10 °C
- Jumo 707030 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -5 °C
- Jumo 202731 Temperature Transmitter Analogue Input 24V dc, -10 °C
- Jumo 707051 Temperature Transmitter Analogue Input 32V dc -10 °C
