Jumo 202755 Temperature Transmitter Analogue Input 32V dc, 50 °C, -5 °C
- RS Stock No.:
- 279-752
- Mfr. Part No.:
- 202755/10-168-0-82/268,000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€1,283.95
(exc. VAT)
€1,579.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,283.95 |
*price indicative
- RS Stock No.:
- 279-752
- Mfr. Part No.:
- 202755/10-168-0-82/268,000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Minimum Temperature Input | -20°C | |
| Maximum Temperature Input | 150°C | |
| Series | 202755 | |
| Depth | 73mm | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Art. 301, Pt. 6, KR Rules for Classification of Steel Ships, DNV GL Class Guideline CG-0339, Ch 2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type Analogue | ||
Output Type Analogue | ||
Minimum Temperature Input -20°C | ||
Maximum Temperature Input 150°C | ||
Series 202755 | ||
Depth 73mm | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Art. 301, Pt. 6, KR Rules for Classification of Steel Ships, DNV GL Class Guideline CG-0339, Ch 2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Inductive conductivity/concentration and temperature transmitter with switching contracts and fixed mounted sensor has two freely programmable, analogue outputs for conductivity and temperature as well as two potential free contracts. The temperature compensation can be lineal, natural water or as an individual characteristic curve (learning function). This instrument has no display or keyboard and can therefore only be controlled via setup software. As a process connection the device has a union nut G 1 1/2 PVC and it has an internal temperature sensor. The power supply is provided by a power supply unit with DC 19 to 31 V.
Dilution control
Activation of up to four ranges
Activation of up to four temperature coefficients
Fast response temperature sensor
Related links
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -20 °C
- Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
- Jumo 707051 Temperature Transmitter Analogue Input 32V dc -10 °C
- Jumo 707050 Temperature Transmitter Analogue Input 32V dc -40 °C
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc 5 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc 5 °C
- Jumo 707030 Temperature Transmitter Analogue Input 30V dc -50 °C
