Jumo 707060 Temperature Transmitter Analogue Input 240V ac, 85 °C, -30 °C
- RS Stock No.:
- 278-853
- Mfr. Part No.:
- 707060/8-10/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€383.41
(exc. VAT)
€471.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.41 |
*price indicative
- RS Stock No.:
- 278-853
- Mfr. Part No.:
- 707060/8-10/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Series | 707060 | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, DIN EN 61326-1, UL 94 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type Analogue | ||
Output Type Analogue | ||
Diameter 44mm | ||
Series 707060 | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, DIN EN 61326-1, UL 94 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Jumo Head transmitter with wireless measurement transmission is used in connection with a Wtrans receiver for stationary or mobile recording of temperatures with RTD temperature probe or thermocouples. Alternatively, resistances up to 10 k?, voltages up to 50 mV and with external shunt currents up to 20 mA can be measured. Customer specific lineralizations are possible. The head transmitter, intended for industrial use, is made out of a transmitter with integrated transmitter unit and an antenna-battery housing. The transmitter is designed for mounting terminal head in form B and operates with the ambient temperature range of -30 to 85°C. Installation in customer specific terminal heads is possible. The antenna-battery housing is connected to the terminal head by a screw connection (M20x1,5). The transmission frequency of the Wtrans measuring system is 868,4 MHz. A 3.6 V, 2.2 Ah lithium battery (size AA) is used for the power supply of the head transmitter.
A setup program is available as an accessory for easy configuration and parameterization of the head transmitter and Wtrans receiver on the PC
Optionally, the online chart function can be used to record measured values on the PC
The measured values are transmitted wirelessly to the receiver of the Wtrans measurement system
The measured values are displayed on the receiver and are available in digital form on the RS485 interface and as analog outputs
Two relay outputs can be used to signal various alarms optionally
This frequency is largely insensitive to external interferences and allows transmission even in harsh industrial environments
If the antenna wall holder with the 3 m long antenna cable is used on the receiver side, the range in the free field is 300 m
Related links
- Jumo 902928 Temperature Transmitter PT1000 Input 30V dc -30 °C
- Jumo Wtrans T01.G1 Temperature Transmitter PT1000 Input 3.6V -30 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 707011 Temperature Transmitter Analogue Input 35V -40 °C
- Jumo 707050 Temperature Transmitter Analogue Input 32V dc -40 °C
- Jumo 707016 Temperature Transmitter Analogue Input 35V -40 °C
- LKMelectronic LKM 444 Temperature Transmitter 30V 30 °C
- Jumo 202731 Temperature Transmitter Analogue Input 24V dc, -10 °C
