Jumo 902928 Temperature Transmitter PT1000 Input 30V dc, 80 °C, -30 °C
- RS Stock No.:
- 279-796
- Mfr. Part No.:
- 902928/10-8-10/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€533.15
(exc. VAT)
€655.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.15 |
*price indicative
- RS Stock No.:
- 279-796
- Mfr. Part No.:
- 902928/10-8-10/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Series | 902928 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Series 902928 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Wireless transmitter is used in conjunction with a separately available receiver for the acquisition of measured values for humidity and temperature, as well as CO2. The transmitter has 2 inputs with plug connection M12 x 1, to which digital sensors (available as accessories) can be connected and recognized in any combination (plug-and-play). The sensor is therefore suitable for many applications, whereby a high wiring effort should be avoided or is not possible at all. The free field range of the radio signal is 300 m. A maximum of 4 measured values can be recorded. They are transmitted with a radio frequency of 868.4 MHz to the receiver of the radio measuring system, where they are displayed and are available as digital or analog output values. The power supply is external (DC 18 to 30 V) or internal by 4 lithium batteries (size AA). With the recommended battery type the battery life is 1 year (with factory setting and one sensor).
The electronics of the transmitter with backlit LCD display and operating keys are built into a wall-mounted housing (protection class IP65)
The ambient temperature range of the transmitter is -30 to +80 °C, taking into account the different ambient temperatures of the sensors and lithium batteries
The configuration of the transmitter can be set via the USB interface or the control keys
Related links
- Jumo Wtrans T01.G1 Temperature Transmitter PT1000 Input 3.6V -30 °C
- Jumo 707060 Temperature Transmitter Analogue Input 240V ac -30 °C
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- EYC TP02 Temperature Transmitter PT1000 Input 30V -20 °C
- RS PRO Temperature Transmitter PT100 Input 30V dc 30 °C
- RS PRO Temperature Transmitter Universal Input 30V ac 30 °C
- RS PRO Temperature Transmitter K Type Thermocouple Input 30V dc 30 °C
- LKMelectronic LKM 444 Temperature Transmitter 30V 30 °C
