Jumo 707032 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- RS Stock No.:
- 279-223
- Mfr. Part No.:
- 707032/880-001-005/000,000
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€174.86
(exc. VAT)
€215.08
(inc. VAT)
- RS Stock No.:
- 279-223
- Mfr. Part No.:
- 707032/880-001-005/000,000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analog | |
| Output Type | Analogue | |
| Supply Voltage | 7.5 → 30 V dc | |
| Series | 707032 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analog | ||
Output Type Analogue | ||
Supply Voltage 7.5 → 30 V dc | ||
Series 707032 | ||
- COO (Country of Origin):
- DE
The Jumo Analog two-wire transmitter for assembling a mounting rail. The transmitter, which is made for industrial use, record the temperature with a RTD temperature probe. The output signal is temperature-linear available. The continuous analog signal path enables extremely fast reaction time of the output in case of a temperature change (analog continuous measurement instead of digital measuring rate). This results in a low-noise and interferences-resistant output signal.
Maximum precision, even for small measuring ranges, is ensured by the measurement range specific amplification
The digital communication enables the adjustment of the transmitter to the measuring task
The digital communication enables the adjustment of the transmitter to the measuring task
Related links
- Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo 707032 Temperature Transmitter Analogue Input 30V dc -25 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -25 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V 50 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -40 °C
- Jumo 707031 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 707030 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo dTRANS T03 Temperature Transmitter Analogue Input 30V dc -50 °C

