Jumo 202552 Temperature Transmitter Analogue Input 30V ac/dc, 250 °C, 50 °C
- RS Stock No.:
- 279-793
- Mfr. Part No.:
- 202552/01-8-01-4-0-0-25/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€987.47
(exc. VAT)
€1,214.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €987.47 |
*price indicative
- RS Stock No.:
- 279-793
- Mfr. Part No.:
- 202552/01-8-01-4-0-0-25/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 250°C | |
| Series | 202552 | |
| Depth | 95mm | |
| Maximum Supply Voltage | 30V ac/dc | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | WFI, EN 27888/ISO 7888, ASTM D1125-95, Profibus-DP, USP<645>, DIN EN 60751, Ph. Eur | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type Analogue | ||
Output Type Analogue | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 250°C | ||
Series 202552 | ||
Depth 95mm | ||
Maximum Supply Voltage 30V ac/dc | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals WFI, EN 27888/ISO 7888, ASTM D1125-95, Profibus-DP, USP<645>, DIN EN 60751, Ph. Eur | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Transmitter is a compact, modular device that can solve a wide variety of tasks to its flexibility with 3 slots for retrofittable boards. The main input is used for sensors to measuring electrolytic conductivity, specific resistance or the TDS value. Both conductive two electrode and four electrode cells can be connected to the instrument. The second analogue input (compensation input) is designed for resistance thermometers Pt100 and Pt1000, NTC/PTC or standard signals 0(4) to 20 mA or 0 to 10 V. The two binary inputs can be used either as initiators for actions (e.g. HOLD, keyboard inhibit) or when connecting pulse generators (for example impeller sensors) for flow rate measurement. It can be used as a two point or three point controller, a three point modulating controller, or as a continuous controller. The power supply is provided by a switch-mode PSU AC/DC 20 to 30 V 48 to 63 Hz.
High contrast graphic display
Parameters are displayed in plain text
Software includes parameter set selection and a math module
Electrical connection is on the back via screw terminals
Related links
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
- Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo 707030 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 707031 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo dTRANS T03 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 202551 Surface Mount Controller 4 Input Relay Controller
- Jumo 202553 Surface Mount Controller 3 Input, 2 Output Relay 240V ac Controller
