Schneider Electric Harmony Analog Temperature Transmitter PT 100 Input, 24 V dc
- RS Stock No.:
- 432-807
- Mfr. Part No.:
- RMPT73BD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€233.97
(exc. VAT)
€287.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €233.97 |
*price indicative
- RS Stock No.:
- 432-807
- Mfr. Part No.:
- RMPT73BD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Type | PT 100 | |
| Output Type | 4 → 20 mA | |
| Supply Voltage | 24 V dc | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 500°C | |
| Series | Harmony Analog | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Type PT 100 | ||
Output Type 4 → 20 mA | ||
Supply Voltage 24 V dc | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 500°C | ||
Series Harmony Analog | ||
- COO (Country of Origin):
- ID
The Schneider Electric Converter for Optimum Pt100 Probes is designed to process temperature measurements from Pt100 probes with 2, 3, or 4-wire connections, covering a range of 0 to 500°C (32 to 932°F). It provides an analog output in the form of either a current signal (4–20 mA, ≤ 500 Ω load) or a voltage signal (0–10 V, ≥ 100 kΩ load). The device features overvoltage protection on the output (±30 V), reverse polarity protection on both the power supply and output, and short-circuit protection to ensure reliability and durability in industrial applications.
Can be fixed using clip on or mounting plate
IP50 rated hosing
Green Premium product
IP50 rated hosing
Green Premium product
Related links
- Schneider Electric RMPT Temperature Transmitter PT 100 Input, 24 V dc
- Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc
- Endress+Hauser RMA42 Temperature Transmitter PT 100 Input, 35 V
- ifm electronic TA Temperature Transmitter PT 1000 Input, 24 V
- ifm electronic TU3 Temperature Transmitter Pt 1000 Input, 8 → 32 V
- ifm electronic TA3 Temperature Transmitter Pt 1000 Input, 10 → 30 V
- ifm electronic TA Temperature Transmitter PT 1000 Input, 30 V
- ifm electronic TA1 Temperature Transmitter Pt 1000 Input, 18 → 32 V
