ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- RS Stock No.:
- 596-620
- Mfr. Part No.:
- TA3603
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€208.99
(exc. VAT)
€257.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.99 |
*price indicative
- RS Stock No.:
- 596-620
- Mfr. Part No.:
- TA3603
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | 4 to 20 mA | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -18°C | |
| Maximum Temperature Input | 149°C | |
| Series | TA3 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | UKCA, DIN EN 61000-6-3, DIN IEC 68-2-6 20 g (10...2000 Hz), CE, DIN IEC 68-2-27 50 g (11 ms), UL, DIN EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type 4 to 20 mA | ||
Diameter 18.8mm | ||
Minimum Temperature Input -18°C | ||
Maximum Temperature Input 149°C | ||
Series TA3 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals UKCA, DIN EN 61000-6-3, DIN IEC 68-2-6 20 g (10...2000 Hz), CE, DIN IEC 68-2-27 50 g (11 ms), UL, DIN EN 61000-6-2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is expertly designed to provide precise temperature measurements across a measuring range of -18 to 149°C, catering to a variety of applications involving liquids and gases. With a robust build, including a cylindrical stainless steel housing and gold-plated contacts, this transmitter ensures reliability and durability in even the harshest environments. Featuring a single analogue output, it delivers a consistent 4 to 20 mA signal, making it ideal for integration into various control systems. This device also maintains accuracy under varying conditions, boasting a minimal temperature coefficient, thus ensuring dependable performance for temperature monitoring and control tasks.
Compact design with a lightweight cylindrical housing for easy installation
Single analogue output providing a reliable 4 to 20 mA signal
Measuring range from -18 to 149°C, suitable for diverse industrial applications
Gold-plated contacts ensure reliable electrical connection and minimal wear
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
