ifm electronic TA Temperature Transmitter PT1000 Input 24V, 100 °C, -40 °C
- RS Stock No.:
- 191-201
- Mfr. Part No.:
- TA3115
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€211.28
(exc. VAT)
€259.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.28 |
*price indicative
- RS Stock No.:
- 191-201
- Mfr. Part No.:
- TA3115
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA cULus UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 18.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA cULus UL | ||
- COO (Country of Origin):
- US
The Ifm Electronics Temperature Transmitter offers high precision across a wide temperature range of -50 to 150 °C. Its robust stainless steel housing ensures durability under high pressure and extreme conditions. With excellent response dynamics, minimal power-on delay, and gold-plated contacts, it is ideal for mobile machines. The transmitter features an analogue current output and is designed to withstand harsh environments with an IP 68 and IP 69K protection rating.
High precision across the entire temperature measurement range
Wide operating temperature range
Particularly good response dynamics and very short power-on delay time
Robust stainless steel housing with very high pressure rating
High protection rating for the requirements of mobile machines
Related links
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- ifm electronic TU3 Temperature Transmitter PT1000 Input 32V
- ifm electronic TU4 Temperature Transmitter PT1000 Input 32V
- ifm electronic TU5 Temperature Transmitter PT1000 Input 32V
