ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-139
- Mfr. Part No.:
- TA1321
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€284.14
(exc. VAT)
€349.49
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.14 |
*price indicative
- RS Stock No.:
- 596-139
- Mfr. Part No.:
- TA1321
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 32 V dc | |
| Diameter | 19 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 32 V dc | ||
Diameter 19 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is engineered for precise temperature measurement across a broad range of applications. Designed to handle both liquids and gases, this device features a measuring range of -50 to 200 °C and is equipped with an analogue output signal along with IO-Link functionality for enhanced communication. Its robust construction includes a cylindrical housing made from stainless steel, ensuring durability and stability in harsh conditions. With an operational voltage ranging from 18 to 32 V DC and excellent protection classes (IP 67, IP 68, IP 69K), the transmitter is suited for both outdoor and industrial settings. Its compact dimensions and lightweight design allow for easy integration into existing systems, providing reliable performance wherever it's needed.
Accurate temperature measurement with a range of -50 to 200 °C
1 x analogue output for direct signal transmission
IO-Link communication for flexible integrations and configurations
Built from durable stainless steel, ensuring longevity
1 x analogue output for direct signal transmission
IO-Link communication for flexible integrations and configurations
Built from durable stainless steel, ensuring longevity
Related links
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- RS PRO 175mm LCD Inclinometer
