ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-114
- Mfr. Part No.:
- TA2531
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€264.07
(exc. VAT)
€324.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.07 |
*price indicative
- RS Stock No.:
- 596-114
- Mfr. Part No.:
- TA2531
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UKCA, DIN EN 61000-6-2, UL, CE, DIN EN 61000-6-3, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UKCA, DIN EN 61000-6-2, UL, CE, DIN EN 61000-6-3, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed for precise measurement of liquids and gases, expertly handling temperatures from -50 to 200 °C. With a singular analogue output, this device ensures reliable communication via the IO-Link interface, making it suitable for modern automation environments. Its robust construction features a stainless steel housing and a cylindrical design that withstands extreme conditions, boasting an impressive pressure rating of 160 bar. For ease of installation, this transmitter incorporates a G 1/2 external threaded connection, making it compatible with a wide range of applications. This impressive transmitter maintains high accuracy with a precision analogue output deviation of just ± 0.3 K, providing peace of mind for critical temperature monitoring tasks.
Temperature measuring range of -50 to 200 °C for versatile applications
IO-Link communication interface for seamless connectivity with control systems
Single analogue output signal, easily configurable for user preferences
Designed for high pressure with a rating of 160 bar, ensuring durability
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
