ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-120
- Mfr. Part No.:
- TAD081
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€797.04
(exc. VAT)
€980.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.04 |
*price indicative
- RS Stock No.:
- 596-120
- Mfr. Part No.:
- TAD081
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 50.4mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TAD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, DIN IEC 68-2-6 20 g (10...2000 Hz), CE, DIN EN 61000-6-2, UL, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 50.4mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TAD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, DIN IEC 68-2-6 20 g (10...2000 Hz), CE, DIN EN 61000-6-2, UL, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with drift detection is designed for precise measurement across a temperature range of -25 to 160 °C. Built with a dual measuring element configuration of Pt 1000 and NTC, it ensures continuous monitoring even if one element fails, providing reliability in usage. Featuring gold-plated contacts and a robust IP 68/IP 69K protection rating, this transmitter is well-suited for demanding environments. With its integration of IO-Link communication, users can easily configure and monitor operational parameters, making it an ideal choice for modern industrial applications where accuracy and versatility are paramount.
Dual measuring elements provide backup functionality for enhanced reliability
Gold-plated contacts ensure optimum conductivity and longevity
Communication interface supports IO-Link for easy integration into existing systems
Configured outputs allow for various signal types including switching and analogue signals
Related links
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
