ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-712
- Mfr. Part No.:
- TD2297
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€328.56
(exc. VAT)
€404.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.56 |
*price indicative
- RS Stock No.:
- 596-712
- Mfr. Part No.:
- TD2297
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 6mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 68000-2-27, UL, DIN EN 61000-6-3, DIN EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 6mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 68000-2-27, UL, DIN EN 61000-6-3, DIN EN 61000-6-2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed to provide precise temperature measurements for a variety of applications, ranging from liquids to gases. With a robust construction featuring stainless steel materials and an installation length of 350 mm, this transmitter ensures durability and reliable performance even in challenging environments. Equipped with a clear 4-digit LED display, it effectively communicates real-time temperature data in both Celsius and Fahrenheit. The device supports measuring ranges from -50 to 150°C, making it a versatile choice for diverse industrial settings. Its integration of IO-Link technology allows for easy configuration and enhanced communication with connected systems, ensuring optimal functionality and user-friendly operation.
Measuring range from -50 to 150 °C for versatile applications
IO-Link communication interface for seamless integration and configuration
4-20 mA analogue current output allows for easy connection to control systems
Robust stainless steel construction ensures durability in harsh conditions
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
