ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-716
- Mfr. Part No.:
- TD2817
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€325.88
(exc. VAT)
€400.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.88 |
*price indicative
- RS Stock No.:
- 596-716
- Mfr. Part No.:
- TD2817
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 50.5mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 68000-2-27, DIN EN 61000-6-2, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 50.5mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 68000-2-27, DIN EN 61000-6-2, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is engineered for precise temperature measurement in both liquids and gases, making it an ideal choice for various industrial applications. Its compact design features a user-friendly 7-segment LED display that shows temperature readings in °C or °F, ensuring clarity and ease of operation. With a wide measuring range from -50 to 150 °C and a robust construction, this transmitter is capable of withstanding harsh conditions, offering reliability and accuracy. The integration of an IO-Link communication interface enhances connectivity, enabling seamless data transmission, while the durable stainless steel housing promises longevity even in demanding environments.
Wide measuring range from -50 to 150 °C, accommodating diverse applications
7-segment LED display ensures clear visibility of temperature readings
IO-Link interface allows for advanced data communication and configuration
Robust stainless steel construction enhances durability and resistance to corrosion
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
