ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-841
- Mfr. Part No.:
- TCC511
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€519.88
(exc. VAT)
€639.45
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €519.88 |
*price indicative
- RS Stock No.:
- 596-841
- Mfr. Part No.:
- TCC511
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Output Type | Analogue | |
| Supply Voltage | 32 V dc | |
| Diameter | 50 mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TCC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Output Type Analogue | ||
Supply Voltage 32 V dc | ||
Diameter 50 mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TCC | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter delivers precise temperature measurements for liquids and gases with a measuring range of -25 to 160 °C (-13 to 320 °F). Designed for robustness, it features a stainless steel housing and a cylindrical form factor tailored for demanding industrial applications. With its IO-Link communication interface, the device facilitates seamless integration into automated systems, enabling real-time data transmission and monitoring. Its gold-plated contacts ensure superior electrical connectivity, while integrated short-circuit and overload protection enhance its reliability in various environments. A compact installation length of 50 mm allows for easy fitting into tight spaces, making it an ideal choice for diverse applications.
Compact design with a 50 mm installation length for easy integration
Robust stainless steel construction ensures durability in harsh environments
Supports a broad measuring range for versatile applications
IO-Link interface enables efficient communication with master devices
Robust stainless steel construction ensures durability in harsh environments
Supports a broad measuring range for versatile applications
IO-Link interface enables efficient communication with master devices
Related links
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- RS PRO 175mm LCD Inclinometer
