ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-783
- Mfr. Part No.:
- TA2437
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€229.85
(exc. VAT)
€282.72
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.85 |
*price indicative
- RS Stock No.:
- 596-783
- Mfr. Part No.:
- TA2437
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, CE, DIN EN 61000-6-3, UKCA, DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, CE, DIN EN 61000-6-3, UKCA, DIN EN 61000-6-2, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz) | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter delivers precise measurement and monitoring of temperature ranges from -50 to 150 °C. Designed with advanced materials and technologies, this device ensures reliability in various applications. It features an IO-Link communication interface, allowing seamless integration into modern automation systems. With a resolution of 0.04 K and an accuracy of ±0.3 K plus ±0.1% of the measuring span, this transmitter is ideal for critical temperature sensing in both liquid and gas media. Its robust construction, including a stainless steel housing and a protective IP67/IP68/IP69K rating, guarantees performance in challenging environments, while the gold-plated contacts enhance durability and conductivity.
Exceptional measurement range of -50 to 150 °C for versatile applications
IO-Link communication enables easy integration into automation systems
Gold-plated contacts ensure durability and optimal conductivity
Resolution of 0.04 K allows for precise temperature readings
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Connector Wrenches
- Insertion & Extraction Tools
