Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V, 85 °C, -40 °C
- RS Stock No.:
- 256-6227
- Mfr. Part No.:
- TMT31-AAA1B1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€105.01
(exc. VAT)
€129.16
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.01 |
*price indicative
- RS Stock No.:
- 256-6227
- Mfr. Part No.:
- TMT31-AAA1B1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | RTD | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue Output | |
| Diameter | 44mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT31 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE mark | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type RTD | ||
Product Type Temperature Transmitter | ||
Output Type Analogue Output | ||
Diameter 44mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 850°C | ||
Series TMT31 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE mark | ||
- COO (Country of Origin):
- DE
Endress+Hauser TMT31 Series Temperature Transmitter, -50°C Minimum Temperature Input, 850°C Maximum Temperature Input - TMT31-AAA1B1A1
This temperature transmitter converts RTD sensor signals into an analogue output for process monitoring and control in industrial settings. It is designed for installation within a DIN-head style housing and operates across a wide measurement range, providing a simple interface for temperature measurement systems within plant and equipment environments.
Features and Benefits:
• Accepts RTD input and provides industry-standard analogue output
• Measures temperatures from -50°C to 850°C for wide process coverage
• Operates with supply up to 36V enabling 2‑wire installations
• Rated for operation between -40°C and 85°C for varied ambient conditions
• CE marked for conformity with relevant European requirements
• Measures temperatures from -50°C to 850°C for wide process coverage
• Operates with supply up to 36V enabling 2‑wire installations
• Rated for operation between -40°C and 85°C for varied ambient conditions
• CE marked for conformity with relevant European requirements
Applications
• Used with boiler control loops requiring RTD-to-analogue conversion
• Suitable for integration into plant control cabinets with DIN-head mounting
• Ideal for monitoring process heaters with high temperature spans
• Can be used for temperature feedback in chemical processing lines
• Suitable for integration into plant control cabinets with DIN-head mounting
• Ideal for monitoring process heaters with high temperature spans
• Can be used for temperature feedback in chemical processing lines
What sensor types does it accept?
It accepts RTD sensors, converting resistance changes into an analogue signal compatible with standard control systems.
Which output format does it use for connection to controllers?
The device provides an analogue output suitable for 4-20 mA loop signalling in process instrumentation.
Is it certified for operation in hazardous zones?
It does not carry hazardous area certification and should not be installed in classified explosive atmospheres.
What physical form factor suits installation?
The transmitter is intended for compact DIN-head style installation and has a 44 mm diameter form to fit standard head enclosures.
Related links
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 to PT1000 Input 36V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V
- Endress+Hauser TMT71 Temperature Transmitter RTD Input 36V -40 °C
