Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc, 85 °C, -200 °C
- RS Stock No.:
- 267-9475
- Distrelec Article No.:
- 303-84-446
- Mfr. Part No.:
- TMT188-AKAHA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€118.61
(exc. VAT)
€145.89
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €118.61 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€114.02
(exc. VAT)
€140.24
(inc. VAT)
- RS Stock No.:
- 267-9475
- Distrelec Article No.:
- 303-84-446
- Mfr. Part No.:
- TMT188-AKAHA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | TMT188 | |
| Depth | 22.5mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series TMT188 | ||
Depth 22.5mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
- COO (Country of Origin):
- DE
The Endress+Hauser transmitter is designed for the transformation of a thermocouple sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast, easy and cost saving temperature measuring as well as reliable and precise measured values for for a wide range of industry applications.
High accuracy in complete ambient temperature range
Marine approval
Galvanic isolation
Related links
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input -40 °C
- Endress+Hauser TMT142B Temperature Transmitter Thermocouple Input 36V

