Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input, 85 °C, -40 °C
- RS Stock No.:
- 288-6107
- Distrelec Article No.:
- 304-27-067
- Mfr. Part No.:
- TMT128-AJAHA
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€114.02
(exc. VAT)
€140.24
(inc. VAT)
- RS Stock No.:
- 288-6107
- Distrelec Article No.:
- 304-27-067
- Mfr. Part No.:
- TMT128-AJAHA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple | |
| Output Type | Analogue | |
| Minimum Temperature Input | -270°C | |
| Maximum Temperature Input | 1372°C | |
| Series | TMT128 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60529, IEC 61010-1, IEC 61326-1, NAMUR | |
| Hazardous Area Certification | ATEX EEx ia, NI-CSA GP-FM IS, nA-CSA IS, NI | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple | ||
Output Type Analogue | ||
Minimum Temperature Input -270°C | ||
Maximum Temperature Input 1372°C | ||
Series TMT128 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60529, IEC 61010-1, IEC 61326-1, NAMUR | ||
Hazardous Area Certification ATEX EEx ia, NI-CSA GP-FM IS, nA-CSA IS, NI | ||
- COO (Country of Origin):
- DE
The Endress+Hauser TMT128 transmitter is designed for the transformation of a TC sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Diagnostic information in event of sensor breakage enables quick maintenance
Related links
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD 85 °C, -40 °C

