Endress+Hauser TMT71 Temperature Transmitter PT100 to PT1000 Input 36V, 85 °C, -40 °C
- RS Stock No.:
- 267-9479
- Distrelec Article No.:
- 303-84-449
- Mfr. Part No.:
- TMT71-AAP1AABA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€254.92
(exc. VAT)
€313.55
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.92 |
*price indicative
- RS Stock No.:
- 267-9479
- Distrelec Article No.:
- 303-84-449
- Mfr. Part No.:
- TMT71-AAP1AABA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | PT100 to PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | TMT71 | |
| Depth | 24.1mm | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C/US, INMETRO, ATEX IECEx, UKCA, NEPSI, EAC | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type PT100 to PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series TMT71 | ||
Depth 24.1mm | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C/US, INMETRO, ATEX IECEx, UKCA, NEPSI, EAC | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature transmitter unsurpassed reliability, accuracy and long term stability in critical processes across all industries. The configurable transmitter transfers converted signals from RTD and thermocouple temperature probes, as well as resistance and voltage signals.
Safe operation in hazardous areas
Improved process efficiency and increased plant uptime
Reliable operation
Related links
- Endress+Hauser TMT71 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser TMT71 Temperature Transmitter RTD Input 36V -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 to PT1000 Input 36V -50 °C
