WIKA T32 Temperature Transmitter PT100 Input, 85 °C, -40 °C
- RS Stock No.:
- 269-0135
- Mfr. Part No.:
- 48807346
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€337.31
(exc. VAT)
€414.89
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.31 |
*price indicative
- RS Stock No.:
- 269-0135
- Mfr. Part No.:
- 48807346
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Diameter | 49.5mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 900°C | |
| Series | T32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Diameter 49.5mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 900°C | ||
Series T32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA T32 Digital temperature transmitter is designed for universal use in the process industry. It offers a high accuracy, galvanic isolation and excellent protection against electromagnetic influences. It have additional sophisticated supervisory functionality such as monitoring of the sensor lead resistance and comprehensive cyclic self monitoring functionality.
Configurable with all software and hardware tools
Sensor break detection
Related links
- WIKA T32 Temperature Transmitter PT100 Input -40 °C
- WIKA T15 Temperature Transmitter PT100 Input -40 °C
- WIKA TIF50-F Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
