WIKA Digital Temperature Transmitter T32 Temperature Transmitter PT100 Input, 85 °C, -40 °C
- RS Stock No.:
- 269-1218
- Mfr. Part No.:
- 48694819
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€553.79
(exc. VAT)
€681.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.79 |
*price indicative
- RS Stock No.:
- 269-1218
- Mfr. Part No.:
- 48694819
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 49.5mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 200°C | |
| Series | Digital Temperature Transmitter T32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | CSA, EAC, IEC, NEPSI, KOSHA, ATEX, INMETRO, FM | |
| Standards/Approvals | SIL3 redundant, SIL2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 49.5mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 200°C | ||
Series Digital Temperature Transmitter T32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification CSA, EAC, IEC, NEPSI, KOSHA, ATEX, INMETRO, FM | ||
Standards/Approvals SIL3 redundant, SIL2 | ||
- COO (Country of Origin):
- DE
The WIKA T32 Digital temperature transmitter is designed for universal use in the process industry. It offers a high accuracy, galvanic isolation and excellent protection against electromagnetic influences. It have additional sophisticated supervisory functionality such as monitoring of the sensor lead resistance and comprehensive cyclic self monitoring functionality.
Configurable with all software and hardware tools
Sensor break detection
Related links
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter PT100 Input -40 °C
- WIKA TIF50-F Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input -40 °C
- WIKA T15.R Rail DIN Temperature Transmitter PT100 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
