PR Electronics 6400 Temperature Transmitter RTD, Thermocouple, Potentiometer Input 30V dc, 85 °C, -50 °C
- RS Stock No.:
- 270-1738
- Mfr. Part No.:
- 6437A1--
- Manufacturer:
- PR Electronics
Subtotal (1 unit)*
€493.90
(exc. VAT)
€607.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.90 |
*price indicative
- RS Stock No.:
- 270-1738
- Mfr. Part No.:
- 6437A1--
- Manufacturer:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD, Thermocouple, Potentiometer | |
| Output Type | Current | |
| Diameter | 104mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | 6400 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type Temperature Transmitter | ||
Input Type RTD, Thermocouple, Potentiometer | ||
Output Type Current | ||
Diameter 104mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series 6400 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DK
The PR Electronics 2-wire HART 7 temperature transmitter is for measurement and conversion of wide span linear resistance and potentiometer. Its single or true dual inputs accepts the widest range of dual input combinations with sensor redundancy and drift detection.
Dynamic variable mapping for process data
Extensive sensor matching
Related links
- PR Electronics 6400 Temperature Transmitter Thermocouple Potentiometer Input 30V dc -50 °C
- PR Electronics 6400 Temperature Transmitter Thermocouple RTD Input 30V dc -50 °C
- PR Electronics 6400 Temperature Transmitter RTD Thermocouple Input 30V dc -50 °C
- PR Electronics 6300 Temperature Transmitter RTD 85 °C, -40 °C
- PR Electronics 6300 Temperature Transmitter RTD Voltage Input 30V -40 °C
- PR Electronics 5343B Level Transmitter Potentiometer Input 30V -40 °C
- PR Electronics 5300 Temperature Transmitter Thermocouple Voltage Input 30V dc -40 °C
- PR Electronics 6333B Temperature Transmitter RTD Input 30V dc -40 °C
