PR Electronics 6400 Temperature Transmitter Thermocouple, RTD, Potentiometer Input 30V dc, 85 °C, -50 °C
- RS Stock No.:
- 270-1741
- Mfr. Part No.:
- 6437D1S-
- Manufacturer:
- PR Electronics
Subtotal (1 unit)*
€652.30
(exc. VAT)
€802.33
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €652.30 |
*price indicative
- RS Stock No.:
- 270-1741
- Mfr. Part No.:
- 6437D1S-
- Manufacturer:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Input Type | Thermocouple, RTD, Potentiometer | |
| Product Type | Temperature Transmitter | |
| Output Type | Current | |
| Diameter | 104mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | 6400 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Input Type Thermocouple, RTD, Potentiometer | ||
Product Type Temperature Transmitter | ||
Output Type Current | ||
Diameter 104mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series 6400 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DK
The PR Electronics 2-wire HART 7 temperature transmitter is for measurement and conversion of wide span linear resistance and potentiometer. Its single or true dual inputs accepts the widest range of dual input combinations, The sensor redundancy output automatically switches to secondary sensor in event of primary sensor failure,
maintaining uptime and drift detection alerts when sensor differential exceeds user-defined limits, for maintenance optimization.
Extensive sensor matching
superior accuracy
Related links
- PR Electronics 6400 Temperature Transmitter RTD Potentiometer Input 30V dc -50 °C
- PR Electronics 6400 Temperature Transmitter RTD Thermocouple Input 30V dc -50 °C
- PR Electronics 6400 Temperature Transmitter Thermocouple RTD Input 30V dc -50 °C
- PR Electronics 5300 Temperature Transmitter Thermocouple Voltage Input 30V dc -40 °C
- PR Electronics 6300 Temperature Transmitter Voltage RTD Input 30V dc -40 °C
- PR Electronics 5343B Level Transmitter Potentiometer Input 30V -40 °C
- PR Electronics 5300 Temperature Transmitter Thermocouple Input 30V -40 °C
- PR Electronics 6334B Temperature Transmitter Thermocouple Input 30V -40 °C
