LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac, 85 °C, -25 °C
- RS Stock No.:
- 274-0298
- Mfr. Part No.:
- LKM212/K1
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€114.71
(exc. VAT)
€141.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.71 |
*price indicative
- RS Stock No.:
- 274-0298
- Mfr. Part No.:
- LKM212/K1
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | 0/10 V | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 600°C | |
| Series | LKM | |
| Depth | 53mm | |
| Maximum Supply Voltage | 26V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type 0/10 V | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 600°C | ||
Series LKM | ||
Depth 53mm | ||
Maximum Supply Voltage 26V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is an analogue transmitter for rail mounting. It can be designed for different thermocouples according to DIN EN 60584 or DIN 43710. It converts the temperature dependent thermoelectric voltage of the sensors into an output voltage signal of 0 to 10V. The temperature compensation takes place in the transmitter itself. It is delivered from the factory calibrated to customer specifications.
Zero and span controller
Reverse polarity protected
Temperature errors are minimized
Emission and immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter Type J Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter Resistance Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 to PT1000 Input 26V ac -40 °C
