LKMelectronic LKM Temperature Transmitter PT100 to PT1000 Input 26V ac, 85 °C, -40 °C
- RS Stock No.:
- 274-0277
- Mfr. Part No.:
- LKM114
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€80.42
(exc. VAT)
€98.92
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.42 |
*price indicative
- RS Stock No.:
- 274-0277
- Mfr. Part No.:
- LKM114
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT100 to PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | 0/10 V | |
| Minimum Temperature Input | -100°C | |
| Maximum Temperature Input | 600°C | |
| Series | LKM | |
| Depth | 26.5mm | |
| Maximum Supply Voltage | 26V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT100 to PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type 0/10 V | ||
Minimum Temperature Input -100°C | ||
Maximum Temperature Input 600°C | ||
Series LKM | ||
Depth 26.5mm | ||
Maximum Supply Voltage 26V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LKMelectronic digital configurable transmitter for Pt100/Pt1000 with 4 to 20mA current output. Via four DIP switches 12 different measuring ranges can be set. Smaller corrections can be made on site by means of a zero controller. The sensor is connected in 3/2 wire circuit.
Clamp type screw terminals
Operating temperature range -40 to 85 °C
Related links
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter Resistance Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter Type J Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -40 °C
