LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc, 85 °C, -25 °C
- RS Stock No.:
- 274-0302
- Mfr. Part No.:
- LKM223/8
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€108.30
(exc. VAT)
€133.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.30 |
*price indicative
- RS Stock No.:
- 274-0302
- Mfr. Part No.:
- LKM223/8
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT1000 | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 400°C | |
| Series | LKM | |
| Depth | 53mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT1000 | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 400°C | ||
Series LKM | ||
Depth 53mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is an analogue transmitter for Pt100, Pt1000 temperature sensors according to DIN EN 60751. Events for mounting on the 35mm DIN rail. The temperature dependent resistance signal of the sensors is converted a standard signal of 4 to 20mA. The output signal is highly accurate temperature linear. The transmitter is delivered from the factory calibrated to customer specifications.
Zero and span controller
Reverse polarity protected
Lead resistances is largely eliminated
Correction of the line resistance possible
Emission and immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 85 °C, -40 °C
