LKMelectronic LKM Temperature Transmitter PT1000 Input, 85 °C, -40 °C
- RS Stock No.:
- 274-0279
- Mfr. Part No.:
- LKM146/6
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€94.36
(exc. VAT)
€116.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.36 |
*price indicative
- RS Stock No.:
- 274-0279
- Mfr. Part No.:
- LKM146/6
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT1000 | |
| Output Type | 4 to 20 mA | |
| Diameter | 25mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 100°C | |
| Series | LKM | |
| Depth | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT1000 | ||
Output Type 4 to 20 mA | ||
Diameter 25mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 100°C | ||
Series LKM | ||
Depth 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic digital programmable transmitter for resistance sensors with 4 to 20mA current output for mounting in the J-head. Sensor type and measuring range can be defined by means of PC and programming cable. The sensors are operated in 2-wire circuit. Any corrections to eliminate the line resistance can be made during programming.
Operating temperature range -40 to 85 °C
Potting compound polyurethane
Related links
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 85 °C, -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 to PT1000 Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
