LKMelectronic LKM Temperature Transmitter Thermocouple Input 35V dc, 85 °C, -40 °C
- RS Stock No.:
- 274-0309
- Mfr. Part No.:
- LKM281
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€224.05
(exc. VAT)
€275.58
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.05 |
*price indicative
- RS Stock No.:
- 274-0309
- Mfr. Part No.:
- LKM281
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple | |
| Output Type | 0 to 20 mA, 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1200°C | |
| Series | LKM | |
| Depth | 93mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple | ||
Output Type 0 to 20 mA, 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1200°C | ||
Series LKM | ||
Depth 93mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is a digital, programmable, galvanically isolated transmitter in 3 wire technology for mounting on the standard rail. It is especially designed for use in motor vehicles. It is characterized by high noise immunity and a wide supply voltage range. Even with a supply voltage of 8V, a linear output signal of 20 mA is achieved. The transmitter can be programmed for different thermocouples according to DIN EN 60584 3. The temperature compensation is done in the transmitter itself.
Narrow design
Reverse polarity protected
Shock resistance has been optimized
little space is required on the standard rail
Emission and noise immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
