Endress+Hauser TMT72 Temperature Transmitter Thermocouple, RTD Input 42V, 85 °C, -40 °C
- RS Stock No.:
- 287-1872
- Mfr. Part No.:
- TMT72-AAA1AAAA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€313.43
(exc. VAT)
€385.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.43 |
*price indicative
- RS Stock No.:
- 287-1872
- Mfr. Part No.:
- TMT72-AAA1AAAA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple, RTD | |
| Output Type | Analogue Output | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TMT72 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple, RTD | ||
Output Type Analogue Output | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TMT72 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Endress+Hauser TMT72 Series Temperature Transmitter, 200°C Maximum Temperature Input, 42V Maximum Supply Voltage - TMT72-AAA1AAAA1
This temperature transmitter converts sensor inputs into a proportional analogue signal for process monitoring and control. It accepts both thermocouples and resistance temperature detectors and is intended for industrial installations where compact sensing electronics interface with control systems. The unit is CE‑marked and designed to operate across typical ambient conditions encountered in plant environments.
Features and Benefits:
• Accepts thermocouple and RTD inputs, enabling flexible sensor selection
• Outputs analogue signal suitable for 4-20 mA integration with control loops
• Operates from supply voltages up to 42 V, supporting varied power sources
• Measures process temperatures from -50 to 200 °C, covering wide process ranges
• Withstands ambient temperatures from -40 °C to 85 °C for harsh environments
• Compact DIN 44 mm housing for straightforward panel or head mounting
• Outputs analogue signal suitable for 4-20 mA integration with control loops
• Operates from supply voltages up to 42 V, supporting varied power sources
• Measures process temperatures from -50 to 200 °C, covering wide process ranges
• Withstands ambient temperatures from -40 °C to 85 °C for harsh environments
• Compact DIN 44 mm housing for straightforward panel or head mounting
Applications
• Suitable for chemical reactor temperature feedback to PLCs
• Ideal for heat-exchanger outlet temperature monitoring in plant
• Used with thermocouples for high-temperature kiln measurement up to 200 °C
• Can be used for cold-room or freezer-line sensing down to -50 °C
• Used for retrofit into existing head-mounted instrumentation in control cabinets
• Ideal for heat-exchanger outlet temperature monitoring in plant
• Used with thermocouples for high-temperature kiln measurement up to 200 °C
• Can be used for cold-room or freezer-line sensing down to -50 °C
• Used for retrofit into existing head-mounted instrumentation in control cabinets
What input sensor types can it interpret?
It accepts both thermocouple probes and RTD elements, allowing connection to common industrial temperature sensors.
How does the device interface with control systems?
It provides an analogue output compatible with standard 4-20 mA loops for direct connection to PLCs, DCS or chart recorders.
What are the expected environmental operating limits for installation?
The transmitter is specified for ambient operation between -40 °C and 85 °C, enabling use in both low-temperature and elevated ambient locations.
Are there restrictions on maximum measurable process temperature?
The maximum temperature input for the sensing element is 200 °C, with a minimum measurable process temperature of -50 °C.
What certification covers conformity for use in EU markets?
The unit bears the CE mark, indicating conformity with applicable EU directives.
Related links
- Endress+Hauser TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
