Endress+Hauser TMT72 Temperature Transmitter RTD, Thermocouple Input 42V, 85 °C, -40 °C
- RS Stock No.:
- 287-1874
- Mfr. Part No.:
- TMT72-AAA2AAAA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€324.17
(exc. VAT)
€398.73
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.17 |
*price indicative
- RS Stock No.:
- 287-1874
- Mfr. Part No.:
- TMT72-AAA2AAAA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD, Thermocouple | |
| Output Type | Analogue Output | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TMT72 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type RTD, Thermocouple | ||
Output Type Analogue Output | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TMT72 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Endress+Hauser TMT72 Series Temperature Transmitter, 200°C Maximum Temperature Input, -50°C Minimum Temperature Input - TMT72-AAA2AAAA1
This temperature transmitter converts resistance and thermocouple sensor signals into an analogue output for process use. It is designed for industrial installations where compact form and CE conformity are required, operating across ambient conditions from low sub-zero to elevated temperatures. The device accepts a broad input range and supplies a standardised output suitable for control and monitoring systems.
Features and Benefits:
• Accepts RTD and thermocouple inputs for flexible sensor selection
• Outputs 4-20mA analogue signal for conventional process integration
• Measures process temperatures from -50 to 200°C for wide thermal range
• Operates at ambient conditions from -40 to 85°C for varied environments
• Maximum supply voltage 42V enabling compatibility with common loops
• Outputs 4-20mA analogue signal for conventional process integration
• Measures process temperatures from -50 to 200°C for wide thermal range
• Operates at ambient conditions from -40 to 85°C for varied environments
• Maximum supply voltage 42V enabling compatibility with common loops
Applications
• Suitable for loop-powered temperature measurement in plant rooms
• Ideal for sensor signal conversion in control cabinets
• Used for process monitoring in manufacturing lines
• Can be used for temperature feedback to PLCs and DCS
• Ideal for sensor signal conversion in control cabinets
• Used for process monitoring in manufacturing lines
• Can be used for temperature feedback to PLCs and DCS
What approvals does the unit carry for installation certainty?
It bears the CE mark indicating conformity with applicable European safety and EMC requirements.
Is the transmitter certified for use in hazardous atmospheres?
No, it is not rated for hazardous-area installations and should be confined to non-hazardous locations.
What physical form factor should I account for during mounting?
The housing has a nominal diameter of 44 mm and a depth of 24.1 mm for panel or head-mount integration.
What electrical input constraints must be observed?
Ensure loop supply does not exceed the maximum supply voltage of 42V to prevent damage.
Related links
- Endress+Hauser TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter RTD 85 °C, -40 °C
