Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V, 100 °C, -40 °C
- RS Stock No.:
- 288-6580
- Distrelec Article No.:
- 304-27-070
- Mfr. Part No.:
- TMT128-AKAGA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€141.13
(exc. VAT)
€173.59
(inc. VAT)
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €141.13 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€114.02
(exc. VAT)
€140.24
(inc. VAT)
- RS Stock No.:
- 288-6580
- Distrelec Article No.:
- 304-27-070
- Mfr. Part No.:
- TMT128-AKAGA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Minimum Temperature Input | -270°C | |
| Maximum Temperature Input | 1372°C | |
| Series | TMT128 | |
| Depth | 112mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Minimum Temperature Input -270°C | ||
Maximum Temperature Input 1372°C | ||
Series TMT128 | ||
Depth 112mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser TMT128 transmitter is designed for the transformation of a TC sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Diagnostic information in event of sensor breakage enables quick maintenance
Related links
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input -40 °C
- Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C

