LKMelectronic 104 Temperature Transmitter PT100 Input 36V, 85 °C, -40 °C
- RS Stock No.:
- 370-8145
- Mfr. Part No.:
- LKM 104/4
- Manufacturer:
- LKMelectronic
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€75.04
(exc. VAT)
€92.30
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €75.04 |
| 3 + | €71.95 |
*price indicative
- RS Stock No.:
- 370-8145
- Mfr. Part No.:
- LKM 104/4
- Manufacturer:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Diameter | 44mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 830°C | |
| Series | 104 | |
| Depth | 26.5mm | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-2-3:2006, EN 61326-1:2006 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Diameter 44mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 830°C | ||
Series 104 | ||
Depth 26.5mm | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-2-3:2006, EN 61326-1:2006 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 90V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V -25 °C
