LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V, 85 °C, -40 °C
- RS Stock No.:
- 449-4342
- Mfr. Part No.:
- LKM 223/3
- Manufacturer:
- LKMelectronic
Image representative of range
Get a bulk buy discount
Add 5 more to save €20.40
View bulk pricing optionsSubtotal (1 unit)*
€99.47
(exc. VAT)
€122.35
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €99.47 | - |
| 5 + | €95.39 | €20.40 |
*price indicative
- RS Stock No.:
- 449-4342
- Mfr. Part No.:
- LKM 223/3
- Manufacturer:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 400°C | |
| Series | LKM 223 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50022, EN 61326-2-3:2006, DIN EN 60751, EN 61326-1:2006 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 400°C | ||
Series LKM 223 | ||
Depth 53mm | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50022, EN 61326-2-3:2006, DIN EN 60751, EN 61326-1:2006 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V -25 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic 104 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
