LKMelectronic LKM 443 Temperature Transmitter HL Sensor Input 35V, 85 °C, -40 °C
- RS Stock No.:
- 449-4386
- Mfr. Part No.:
- LKM 443
- Manufacturer:
- LKMelectronic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€122.06
(exc. VAT)
€150.13
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €122.06 |
| 5 + | €117.07 |
*price indicative
- RS Stock No.:
- 449-4386
- Mfr. Part No.:
- LKM 443
- Manufacturer:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | HL Sensor | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -30°C | |
| Maximum Temperature Input | 85°C | |
| Series | LKM 443 | |
| Depth | 25mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61000-6-3:2001EN 61000-6-2:2001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type HL Sensor | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -30°C | ||
Maximum Temperature Input 85°C | ||
Series LKM 443 | ||
Depth 25mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61000-6-3:2001EN 61000-6-2:2001 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LKMelectronic Temperature Sensor
The LKMelectronic temperature sensor is designed with an integrated measurement converter and current output rating ranging between 4mA to 20mA. The maximum measurement range lies between -30°C and 85°C. It is suitable for direct connection to evaluation equipment with current input such as PC cards or PLCs. This sensor is supplied in a fully calibrated state and smaller corrections can be performed on-site utilizing an adjuster.
Features and Benefits
Typical accuracy is 0.5°C
Cost-efficient room temperature sensor with built-in transducer
Screw terminals
PVC white housing
Suitable for mounting in closed rooms
Operating temperature ranging between -30°C and 85°C
Applications
Dynamic material handling sectors
Process environments
Distribution facilities
Transport sectors (especially airports)
Environments requiring innovative, efficient product, or material handling solutions
Certifications
EN 61000-6-3:2001
EN 61000-6-2:2001
IP20 rated
CE certified
Related links
- LKMelectronic LKM Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -25 °C
