LKMelectronic LKM Temperature Transmitter 35V, 85 °C, -40 °C
- RS Stock No.:
- 274-0318
- Mfr. Part No.:
- LKM459
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€227.58
(exc. VAT)
€279.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.58 |
*price indicative
- RS Stock No.:
- 274-0318
- Mfr. Part No.:
- LKM459
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | LKM | |
| Depth | 65mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series LKM | ||
Depth 65mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is an outdoor temperature and humidity sensor with Modbus. It can be used to measure temperature and humidity values in buildings, plants and control cabinets and in outdoor areas. It is suitable for direct connection to evaluation devices with Modbus such as PC cards or PLCs. The sensor is designed as a slave. Interface parameters and slave address can be set via a USB interface.
White PA6 housing
Modbus RTU output
RS485 electrical protocol
IP64 degree of protection
Emission and immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 443 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter Thermocouple Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
