Jumo dTRANS T01 Temperature Transmitter RTD Input 35V, 85 °C, -40 °C

Image representative of range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€178.01

(exc. VAT)

€218.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€178.01-
3 +€173.062%

*price indicative

RS Stock No.:
463-5571
Mfr. Part No.:
707015/888-888-888/000 0..100°C Pt100vl
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Input Type

RTD

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Diameter

44mm

Series

dTRANS T01

Depth

21mm

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

UL, cUL

Standards/Approvals

EN 60079-26, EN 60079-11, EN 1127-1, EN 61326-1, EN 60079-0

RoHS Status: Exempt

COO (Country of Origin):
DE

dTRANS T01 — Programmable Two-Wire Transducer


Standard or EEX version

For connection to resistance thermometers and thermocouples

For installation in terminal head shape B according to DIN 43729

Sensor type, measurement range and linearisation are programmable

Galvanically isolated input and output

Customer-specific linearisation for resistance thermometer and thermocouple

Configuration using Windows Setup T01

Sensor break and sensor short-circuit detection (for resistance thermometer)

PC interface cable with TTL / RS232 converter and adapter

Certificate No.

II 1 G EEx ia IIC T6 / T5 / T4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy