PR Electronics 5337A Temperature Transmitter 35V dc, 85 °C, -40 °C
- RS Stock No.:
- 827-5423
- Mfr. Part No.:
- 5337A
- Manufacturer:
- PR Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€485.10
(exc. VAT)
€596.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €485.10 |
| 3 + | €465.38 |
*price indicative
- RS Stock No.:
- 827-5423
- Mfr. Part No.:
- 5337A
- Manufacturer:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | 5337A | |
| Depth | 20.2mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | NE43, NAMUR NE21, EMC:2014/30/EU, DNV-GL Marine:Stand. f. Certific. No. 2.4, NE89 | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series 5337A | ||
Depth 20.2mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals NE43, NAMUR NE21, EMC:2014/30/EU, DNV-GL Marine:Stand. f. Certific. No. 2.4, NE89 | ||
- COO (Country of Origin):
- DK
Sensor Inputs
The PR 5337 programmable transmitter provides unrivalled input versatility. Virtually any thermocouple or 2, 3 & 4 RTD plus linear resistance up to 700 Ω and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure. An alert via HART can be used to allow scheduling of maintenance on the faulty sensor.
What is HART?
The HART protocol is a low speed, digital communications scheme that is carried on a 4…20 mA current signal. Since 4…20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot.
5300 Series - In-Head Temperature Transmitter
PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
Related links
- PR Electronics 5331A Temperature Transmitter 35V dc -40 °C
- PR Electronics 5335A Temperature Transmitter 35V dc -40 °C
- PR Electronics 6300 Temperature Transmitter 35V dc -40 °C
- Electrotherm LKM 145 Temperature Transmitter 35V dc -40 °C
- PR Electronics 5343A Level Transmitter Potentiometer Input 35V dc -40 °C
- PR Electronics 5333A Temperature Transmitter RTD Input 35V dc -40 °C
- PR Electronics 5300 Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 6335D Temperature Transmitter 30V dc -40 °C
