Electrotherm LKM 145 Temperature Transmitter 35V dc, 85 °C, -40 °C
- RS Stock No.:
- 187-5671
- Mfr. Part No.:
- LKM 145
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€130.79
(exc. VAT)
€160.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.79 |
*price indicative
- RS Stock No.:
- 187-5671
- Mfr. Part No.:
- LKM 145
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 25mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 800°C | |
| Series | LKM 145 | |
| Depth | 17mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1:2006, EN 61326-2-3:2006 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 25mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 800°C | ||
Series LKM 145 | ||
Depth 17mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1:2006, EN 61326-2-3:2006 | ||
- COO (Country of Origin):
- DE
The LKM 145 is a digital programmable transmitter for resistance sensors with 4..20mA current output for mounting in the J-head. The sensor type and measuring range can be defined via PC and programming cable. It is operated in 2L circuit. Possible corrections to eliminate the line resistance can be made during programming.
Related links
- PR Electronics 5337A Temperature Transmitter 35V dc -40 °C
- PR Electronics 5331A Temperature Transmitter 35V dc -40 °C
- PR Electronics 5335A Temperature Transmitter 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 443 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter Thermocouple Input 35V dc -40 °C
