Schutzinger 12.4 mm Yellow, Green Terminal Post, 1kV, M8 x 0.75 Thread, 10A
- RS Stock No.:
- 609-306
- Mfr. Part No.:
- RS POL 102 / GNGE
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €31.00
View bulk pricing optionsSubtotal (1 unit)*
€38.90
(exc. VAT)
€47.85
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €38.90 | - |
| 10 + | €35.80 | €31.00 |
*price indicative
- RS Stock No.:
- 609-306
- Mfr. Part No.:
- RS POL 102 / GNGE
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Yellow, Green | |
| Hole Diameter | 12.4mm | |
| Current | 10A | |
| Thread Size | M8 x 0.75 | |
| Voltage | 1kV | |
| Insulated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Yellow, Green | ||
Hole Diameter 12.4mm | ||
Current 10A | ||
Thread Size M8 x 0.75 | ||
Voltage 1kV | ||
Insulated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Terminal Post is designed with a captive toggle head for secure and easy handling. It supports a maximum conducting wall thickness of 4 mm, ensuring stable and reliable electrical connections.
Brass contact part
Polycarbonate insulation
-25 °C to +115 °C operating temperature
Related links
- Schutzinger 12.4 mm Black Terminal Post M8 x 0.75 Thread, 10A
- Schutzinger 12.4 mm Red Terminal Post M8 x 0.75 Thread, 10A
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Black Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Red Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Blue Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Green Terminal Post M6 x 0.75 Thread, 63A
