Schutzinger 12.4 mm Red Terminal Post, 1kV, M8 x 0.75 Thread, 10A
- RS Stock No.:
- 609-363
- Mfr. Part No.:
- RS POL 8760 L / RT
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€36.50
(exc. VAT)
€44.90
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.50 | - |
| 10 + | €33.58 | 8% |
*price indicative
- RS Stock No.:
- 609-363
- Mfr. Part No.:
- RS POL 8760 L / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Product Type | Terminal Post | |
| Hole Diameter | 12.4mm | |
| Current | 10A | |
| Thread Size | M8 x 0.75 | |
| Voltage | 1kV | |
| Insulated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Product Type Terminal Post | ||
Hole Diameter 12.4mm | ||
Current 10A | ||
Thread Size M8 x 0.75 | ||
Voltage 1kV | ||
Insulated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Terminal Post is equipped with an unscrewable toggle head, allowing flexible connection options. It supports a maximum conducting wall thickness of 4 mm and requires a special tool for mounting, ensuring secure and precise installation.
Brass contact part
Polycarbonate insulation
-25 °C to +115 °C operating temperature
Related links
- Schutzinger 12.4 mm Black Terminal Post M8 x 0.75 Thread, 10A
- Schutzinger 12.4 mm Yellow 1kV 10A
- Schutzinger 4 mm Red Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Schutzinger 4 mm Green Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Yellow Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Blue Terminal Post M8 x 0.75 Thread, 100A
- Schutzinger 4 mm Black Terminal Post M8 x 0.75 Thread, 100A
