Schutzinger 6.2 mm Black, Red Safety Quick-Release Terminal, 30 V ac, 60V dc, 16A

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€4.84

(exc. VAT)

€5.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.84-
10 - 24€4.467%
25 +€3.9318%

*price indicative

RS Stock No.:
609-309
Mfr. Part No.:
RS SDK 504 / GNGE
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black, Red

Product Type

Safety Quick-Release Terminal

Hole Diameter

6.2mm

Current

16A

Voltage

30V ac, 60V ac

Insulated

Yes

Body Material

Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Quick Release Terminal is designed for plugging into a 4 mm socket with rear insertion. It fits through an 8 mm x 4 mm window and provides a secure connection with a spring force of 20 N, ensuring reliable contact in various applications.

Nickel plated contact part

Polyamide insulation

-25 °C to +90 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy