Schutzinger 12.5 mm Black, Yellow Quick-Release Terminal, 30 V ac, 60V dc, PG7 Thread, 16A
- RS Stock No.:
- 609-390
- Mfr. Part No.:
- RS ESD 498 / GNGE
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€4.28
(exc. VAT)
€5.26
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.28 | - |
| 10 - 24 | €3.94 | 7% |
| 25 + | €3.47 | 18% |
*price indicative
- RS Stock No.:
- 609-390
- Mfr. Part No.:
- RS ESD 498 / GNGE
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black, Yellow | |
| Product Type | Quick-Release Terminal | |
| Hole Diameter | 12.5mm | |
| Current | 16A | |
| Thread Size | PG7 | |
| Voltage | 30V ac, 60V ac | |
| Insulated | Yes | |
| Body Material | Polyamide | |
| Maximum Panel Thickness | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black, Yellow | ||
Product Type Quick-Release Terminal | ||
Hole Diameter 12.5mm | ||
Current 16A | ||
Thread Size PG7 | ||
Voltage 30V ac, 60V ac | ||
Insulated Yes | ||
Body Material Polyamide | ||
Maximum Panel Thickness 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Quick-release Terminal is a fully insulated solution for metal panels with a thickness range of 0.8 mm to 7 mm. It features a 6.3 mm x 0.8 mm tab and allows front insertion through a 6.5 mm x 4 mm window for quick and secure connections.
Nickel plated contact part
Polyamide insulation
-25 °C to +90 °C operating temperature
Related links
- Schutzinger 12 mm Orange Quick-Release Terminal 60V dc 16A
- Schutzinger 12.5 mm Red 300V 16A
- Schutzinger 12.5 mm Yellow Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Green Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Blue Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.5 mm Orange Safety Quick-Release Terminal PG7 Thread, 16A
- Schutzinger 12.6 mm Blue 30 V ac M8 x 0.5 Thread, 5A
- Schutzinger 4 mm Red 30 V ac 16A
