Schutzinger Blue Terminal Post, 33 V ac, 70V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.21
10 - 24€10.64
25 - 49€10.09
50 +€9.53

*price indicative

RS Stock No.:
179-6920
Mfr. Part No.:
SDK 503 / BL
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Terminal Post

Colour

Blue

Voltage

33V ac, 70V ac

COO (Country of Origin):
DE
Since the Launch Of Our First Quick-Release Terminal, An Entire Product Family Has Emerged and Successfully Established Itself On the Market. Quick-Release Terminals Provide the Ideal Tool in Any Situation Where a Safe and Rapid Connection Must Be Created Quickly Between a Conductor or Cable and Another Device. the Main Application Areas Where This Occurs Are Test Bays or Testing Applications in Which Cables, Conductors or Electrical Devices Undergo Functional Testing.

Wires and Strands Are Connected Between the Spring Jaws By Pressing On the Head Of the Terminal Post.

The Strong Compression Spring Guarantees Good Contact.

Versions Available with 2 Apertures as Well as Shock-Proof Versions for Application Above Protective Low Voltage.

The Quick-Release Terminals Are Particularly Suitable for Quick Connection and Testing Of Series Appliances.

Quick-Release Terminal

Fully Insulated for Metal Panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy