Schutzinger 6.2 mm Blue Terminal Post, 70V dc, M6 Thread, 16A
- RS Stock No.:
- 909-2253
- Distrelec Article No.:
- 304-09-813
- Mfr. Part No.:
- SDK 504 / BL
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.50 |
| 10 - 24 | €9.97 |
| 25 - 49 | €9.46 |
| 50 + | €8.93 |
*price indicative
- RS Stock No.:
- 909-2253
- Distrelec Article No.:
- 304-09-813
- Mfr. Part No.:
- SDK 504 / BL
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Terminal Post | |
| Hole Diameter | 6.2mm | |
| Current | 16A | |
| Thread Size | M6 | |
| Voltage | 70V dc | |
| Insulated | Yes | |
| Body Material | Polyamide 66 | |
| Maximum Panel Thickness | 5mm | |
| Height Above Panel | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Terminal Post | ||
Hole Diameter 6.2mm | ||
Current 16A | ||
Thread Size M6 | ||
Voltage 70V dc | ||
Insulated Yes | ||
Body Material Polyamide 66 | ||
Maximum Panel Thickness 5mm | ||
Height Above Panel 29mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schutzinger Quick Release Terminal Post
Brought to you by Schutzinger, this quick release terminal post offers a quick and easy wire to panel connection, with a simple spring clamp action. The terminal post has an M6 thread fitted with a nut for secure mounting to non-metal panels.
Also known as a laboratory clamp, this component offers convenience and reliability in test and measurement applications.
Features and Benefits
• Spring Clamp action
• Polyamid Body
• Non-Insulated
• Transition Resistance of 5 mΩ
• Maximum torque of fastening nut is 120 Ncm
Related links
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Black Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger 6.2 mm Green Terminal Post M6 Thread, 16A
- Schutzinger 10 mm Black Terminal Post M6 Thread, 16A
- Schutzinger Blue Terminal Post 70V dc
- Schutzinger 4 mm Blue Terminal Post 16A
- Schutzinger 6.2 mm Black 30 V ac 16A
