RS PRO Red Terminal Post, 3kV, 30A, M6 Thread
- RS Stock No.:
- 190-2545
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2545
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RS PRO Red Terminal Post, 3 kV, 30 A, M6 Thread
This terminal post from RS PRO is a large, insulated terminal that's ideal for high-current applications of up to 30 A. Also known as a banana plug socket, the terminal post is used to terminate the exposed end of wires and make them easy to connect to equipment.
To protect you and your machinery, the post has a protective insulation sleeve that prevents the connector from coming into accidental contact with a live current. The body of the terminal post is made of phenolic resin, making the post non-conductive for safe handling. It's also resistant to heat and chemicals, so it's suitable for use in harsh environments. The conductive parts of the post are made of nickel-plated brass, which offers excellent corrosion resistance to ensure long-lasting performance.
The terminal post can withstand temperatures ranging from -25°C to +85°C, so it's appropriate for a range of applications. It's commonly used for amplifiers and speaker cables, as well as industrial test and measurement equipment.
Features and Benefits
• Phenolic resin and tenite butyrate body material
• Red colour
• Current rating of 30 A
• Height above panel of 28 mm
• Insulated
• Maximum panel thickness of 25 mm
• M6 thread size
• Voltage rating of 3 kV
Related links
- RS PRO Black Terminal Post 30A, M6 Thread
- RS PRO Red Terminal Post M6 Thread, 30A
- RS PRO Black Terminal Post M6 Thread, 30A
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Staubli Silver Terminal Post, M6 Thread
- Staubli 3 mm Silver Terminal Post, M6 Thread
- RS PRO 4 mm Red Terminal Post 30A
- RS PRO 4 mm Black 2BA Thread, 30A
