Staubli Silver Terminal Post, M6 Thread
- RS Stock No.:
- 409-4009
- Mfr. Part No.:
- 04.0057
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 30 November 2026
- Plus 53 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €9.16 | €1.832 | - |
| 10 - 24 | €8.23 | €1.646 | 10% |
| 25 - 49 | €7.61 | €1.522 | 16% |
| 50 + | €7.38 | €1.476 | 19% |
*price indicative
- RS Stock No.:
- 409-4009
- Mfr. Part No.:
- 04.0057
- Manufacturer:
- Staubli
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
| Brand | Staubli | |
| Product Type | Terminal Post | |
| Colour | Silver | |
| Thread Size | M6 | |
| Body Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Terminal Post | ||
Colour Silver | ||
Thread Size M6 | ||
Body Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Staubli terminal post has M6 thread size and made up of brass.
6 mm plugs made of nickel-plated brass
Delivered in four standard lengths
Related links
- Staubli 3 mm Silver Terminal Post, M6 Thread
- Staubli 3 mm Silver Terminal Post 55A
- Staubli 8 mm Silver Terminal Post 240A
- Staubli 5 mm Silver Terminal Post 100A
- RS PRO Black Terminal Post 30A, M6 Thread
- RS PRO Red Terminal Post 30A, M6 Thread
- HARWIN 2.11 mm Silver Terminal Post
- Keystone 1.4 mm Silver Terminal Post